See an Error?

SM4001PL-TP

Micro Commercial Components (MCC)
833-SM4001PL-TP

SM4001PL-TP

Mfr.:

Description:
Rectifiers Standard 50V 1A

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30,906

Stock:

30,906 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹24.90 ₹24.90
₹17.02 ₹170.20
₹6.97 ₹697.00
₹4.81 ₹4,810.00
Full Reel (Order in multiples of 2500)
₹4.15 ₹10,375.00
₹4.07 ₹40,700.00
₹3.98 ₹99,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Micro Commercial Components (MCC)
Product Category: Rectifiers
RoHS:  Details
SMD/SMT
SOD-123FL-2
50 V
1 A
Standard Recovery Rectifiers
Single
1.1 V
30 A
5 uA
3 us
- 55 C
+ 150 C
SM4001PL
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 18 mg
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Image Description
Diodes Incorporated MMBT3904-7-F
Bipolar Transistors - BJT 40V NPN SS Trans 60Vceo 6Vebo 200mA
Diodes Incorporated MMBT3906-7-F
Bipolar Transistors - BJT 40V 300mW
Texas Instruments LM321MFX/NOPB
Operational Amplifiers - Op Amps LOW PWR SGL OP AMP
Vishay 1N4148W-HE3-08
Diodes - General Purpose, Power, Switching 100 Volt 500mA 4ns
Wurth Elektronik 742792664
Ferrite Beads WE-CBF 0603 100MHz 1000Ohm 300mA AEC-Q200
KEMET C0603C104K5RECAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603FR-0715KL
Thick Film Resistors - SMD 15 kOhms 100mW 0603 1%
YAGEO RC0603FR-072K2L
Thick Film Resistors - SMD 2.2 kOhms 100mW 0603 1%