SMAF4744A-TP

Micro Commercial Components (MCC)
833-SMAF4744A-TP
SMAF4744A-TP

Mfr.:

Description:
Zener Diodes ZENER DIODES,1W 15V, DO-221AC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,609

Stock:
9,609 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.02 ₹68.02
₹46.59 ₹465.90
₹29.54 ₹2,954.00
₹18.26 ₹9,130.00
₹13.51 ₹13,510.00
₹12.02 ₹30,050.00
₹10.34 ₹51,700.00
Full Reel (Order in multiples of 10000)
₹10.34 ₹1,03,400.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
15 V
SMD/SMT
DO-221AC-2
1 W
5 uA
14 Ohms
- 55 C
+ 150 C
Single
17 mA
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Height: 1.25 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 5 uA
Length: 5.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 2.95 mm
Zener Current: 61 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZENER SMAF Diodes

Micro Commercial Components (MCC) ZENER SMAF Diodes feature a compact design, high-temperature resilience, and a wide voltage range of 6.2V to 100V. These diodes offer a 50% reduction in height to address the common challenge of integrating components in space-constrained environments. The ZENER SMAF diodes are housed in a low-profile DO-221AC (SMA-FL) package for enhanced versatility. These diodes offer high-temperature resilience by performing at junction temperatures of up to 150°C. The ZENER SMAF diodes also feature overvoltage protection to safeguard sensitive components from voltage spikes. Typical applications include voltage regulation and protection circuits in electronic systems, power supply regulation in control systems, and voltage stabilization in communication devices.