1N3041B-1E3/TR

Microchip Technology
494-1N3041B-1E3/TR
1N3041B-1E3/TR

Mfr.:

Description:
Zener Diodes 75V 3.3mA 175 Ohms Lead-Free Voltage Regulator THT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 111   Multiples: 111
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 111)
₹744.51 ₹82,640.61

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
75 V
Through Hole
DO-41-2
1 W
5 %
10 uA
175 Ohms
- 55 C
+ 175 C
Single
3.3 mA
Reel
Brand: Microchip Technology
If - Forward Current: 200 mA
Ir - Reverse Current: 10 uA
Product Type: Zener Diodes
Factory Pack Quantity: 111
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.105 %/C
Zener Current: 12 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP