24CS128-E/P

Microchip Technology
579-24CS128EP
24CS128-E/P

Mfr.:

Description:
EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, PDIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.29 ₹64.29
₹63.46 ₹634.60

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
128 kbit
I2C
3.4 MHz
16384 x 8
PDIP-8
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 125 C
Tube
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 60
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

24CS128 128Kbits 3.4MHz I2C Serial EEPROMs

Microchip Technology 24CS128 128Kbits 3.4MHz I2C Serial EEPROMs utilize an I2C (two-wire) serial interface with 3.4MHz high-speed mode capability. The device is organized as 16,384 bytes of 8 bits each (16-Kbyte) and is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential. The 24CS128 allows up to eight devices to share a common I2C (two-wire) bus and is capable of operation across a broad voltage range (1.7V to 5.5V).