25CS320-I/ST

Microchip Technology
579-25CS320-I/ST
25CS320-I/ST

Mfr.:

Description:
EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP Bulk, 85C Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50.32 ₹50.32
₹49.57 ₹495.70

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
32 kbit
SPI
20 MHz
4 k x 8
TSSOP-8
20 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
Tube
Active Read Current - Max: 5 mA
Brand: Microchip Technology
Operating Supply Current: 10 uA
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

25CS320 32-Kbit SPI Serial EEPROM

Microchip Technology 25CS320 32-Kbit SPI Serial EEPROM uses an SPI-compatible bus organized into 4096 bytes of 8-bits each (4KB). Microchip Technology 25CS320 is designed for consumer, industrial, and automotive applications and offers reliable, nonvolatile memory storage with a wide operating voltage range of 1.7V to 5.5V. The device requires a clock input (SCK), data input (SI), and data output (SO) lines, with access controlled via a Chip Select (CS) input. It also features a pause function, allowing the host to handle higher-priority tasks while ignoring input transitions, except for Chip Select.