2ASC-12A2HP

Microchip Technology
579-2ASC-12A2HP
2ASC-12A2HP

Mfr.:

Description:
MOSFET Modules Dual-Channel Augmented Core 2 - 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,115.26 ₹12,115.26

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
SiC
Through Hole
- 5 V, + 21 V
- 40 C
+ 85 C
Brand: Microchip Technology
Product Type: MOSFET Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: SiC Power MOSFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8504902000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2ASC-12A2HP Gate Driver

Microchip Technology 2ASC-12A2HP Gate Driver allows for control and protection of most SiC MOSFET-based power systems. The 2ASC-12A2HP provides up to 10A of peak current. This advanced gate drive core includes an isolated DC/DC converter and low capacitance isolation barrier for PWM signals and fault feedback. The Intelligent Configuration Tool (ICT) will allow configuring the Gate Driver Parameters to an application without having to worry about changing hardware.