APT24M120L

Microchip Technology
494-APT24M120L
APT24M120L

Mfr.:

Description:
MOSFETs MOSFET MOS 8 1200 V 24 A TO-264

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,612.95 ₹1,612.95

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1.2 kV
24 A
500 mOhms
- 30 V, 30 V
4 V
260 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
Power MOS 8
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 42 ns
Forward Transconductance - Min: 27 S
Product Type: MOSFETs
Rise Time: 27 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Typical Turn-Off Delay Time: 145 ns
Typical Turn-On Delay Time: 45 ns
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.