APT37M100B2

Microchip Technology
494-APT37M100B2
APT37M100B2

Mfr.:

Description:
MOSFETs MOSFET MOS 8 1000 V 37 A TO-247 MAX
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,892.49 ₹1,892.49

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
T-MAX-3
N-Channel
1 Channel
1 kV
37 A
330 mOhms
- 30 V, 30 V
4 V
305 nC
- 55 C
+ 150 C
1.135 kW
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 38 ns
Forward Transconductance - Min: 39 S
Product Type: MOSFETs
Rise Time: 40 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Typical Turn-Off Delay Time: 150 ns
Typical Turn-On Delay Time: 44 ns
Unit Weight: 6 g
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
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.