APT46GA90JSC30

Microchip Technology
579-APT46GA90JSC30
APT46GA90JSC30

Mfr.:

Description:
IGBTs IGBT PT MOS 8 Combi 900 V 46 A SOT-227

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,448.59 ₹3,448.59

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBTs
RoHS:  
SiC
SOT-227-4
Screw Mount
Single
900 V
30 V
87 A
284 W
- 55 C
+ 150 C
Tube
Brand: Microchip Technology
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBTs
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP