AT27C512R-90PI

Microchip Technology
556-AT27C512R-90PI
AT27C512R-90PI

Mfr.:

Description:
EPROM 512k bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
PDIP-28
OTP
512 kB
64 k x 8
Parallel
20 mA
13 V
3.6 V
2.7 V
- 40 C
+ 85 C
AT27C512R
Access Time: 90 ns
Brand: Microchip Technology
Output Enable Access Time: 35 ns
Product Type: EPROM
Subcategory: Memory & Data Storage
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320050
USHTS:
8542320061
TARIC:
8542325500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP