AT89C51-24PC

Microchip Technology
556-AT89C51-24PC
AT89C51-24PC

Mfr.:

Description:
8-bit Microcontrollers - MCU 80C31 w/4k

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
8051
4 kB
128 B
PDIP-40
24 MHz
No ADC
32 I/O
4 V
6 V
Through Hole
8 bit
0 C
+ 70 C
89C
Brand: Microchip Technology
Data ROM Type: Flash
Number of Timers/Counters: 2 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 9
Subcategory: Microcontrollers - MCU
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
8051 MICROCONTROLLER

556-AT89C51-24PC, a PDIP-40 4K Flash 24 MHz 8051 Microcontroller
has been discontinued by Atmel. Once stock has been depleted it
will no longer be available.

The closest replacement available for this item is
556-AT89S51-24PC.

It is recommended that the customer review the specifications of
both items before using the replacement in an existing design.



5-1204-95

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.