ATA8350-7MQW

Microchip Technology
579-ATA8350-7MQW
ATA8350-7MQW

Mfr.:

Description:
RF Transceiver Impulse-Radio Ultra-Wideband (IR-UWB) Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,984

Stock:
5,984 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5984 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹805.08 ₹805.08
₹737.05 ₹73,705.00
₹736.12 ₹1,84,030.00
₹734.26 ₹3,67,130.00
₹732.39 ₹7,32,390.00
Full Reel (Order in multiples of 6000)
₹704.44 ₹42,26,640.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Transceiver
RoHS:  
6.2 GHz to 7.8 GHz
2 V
3.5 V
39 mA
20 mA
- 40 C
+ 105 C
SPI
FCBGA-33
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 3.5 V
Product Type: RF Transceiver
Factory Pack Quantity: 6000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATA835x Ultra-Wide-Band (UWB) Transceivers

Microchip Technology ATA835x Ultra-Wide-Band (UWB) Transceivers feature an integrated security layer for secure distance bounding, localization, and point-to-point data communication. The ATA8350 device's digital transmitting circuitry ensures maximum flexibility in the generation of UWB pulse signals. The transmitter is able to generate accurate pulse durations ranging from less than 1ns to more than 10ns with a controlled envelope shape. The devices can also generate a carrier frequency between 6.2GHz and 7.8GHz and ensure ETSI and FCC regulation compliance with programmable transmitted peak output power up to a typical value of 9dBm. The ATA8350 Front-end (FE) receiver provides excellent sensitivity to guarantee a superior link budget for the RF communication. The digital baseband signal processing unit ensures a highly stable sub-nanosecond Time-of-Flight (ToF) measurement.  The ATA8350 includes a MAC layer for secure distance-bounding measurement and data communication for proximity-based access control. The layer can be configured to ensure different degrees of security.