ATARFID-EK1

Microchip Technology
556-ATARFID-EK1
ATARFID-EK1

Mfr.:

Description:
NFC/RFID Development Tools LF-RFID IDIC GIS 125kHz Eval kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NFC/RFID Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
RFID Tags
ATA5575, ATA5577, ATA5577M3 (Q5)
RFID
Brand: Microchip Technology
Description/Function: A LF evaluation kit based on a professional 3rd party programmer supporting the ATA5575 and ATA5577 RFID IDIC
Frequency: 125 kHz
Interface Type: USB
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP