ATECC608A-MAHDA-S

Microchip Technology
556-ATECC608AMAHDAS
ATECC608A-MAHDA-S

Mfr.:

Description:
Security ICs / Authentication ICs ECC/ECDSA/ECDHE I2C small 3K reel UDFN

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,405

Stock:
3,405 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹92.25 ₹92.25
Full Reel (Order in multiples of 3000)
₹92.25 ₹2,76,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹90.38
Min:
1

Possible Replacement

Microchip Technology ATECC608B-MAHDA-S
Microchip Technology
Security ICs / Authentication ICs ECC/ECDH, I2C, small 3K reel UDFN

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  
72 bit
5.5 V
2 V
- 40 C
+ 85 C
SMD/SMT
UDFN-8
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Data Rate: 1 Mb/s
Interface Type: I2C
Maximum Clock Frequency: 1 MHz
Memory Type: EEPROM
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: Security ICs / Authentication ICs
Series: ATECC608A
Factory Pack Quantity: 3000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 14 mA
Type: Crypto Authentication Device
Part # Aliases: ATECC608B-MAHDA-S
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310050
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CryptoAuthentication™ Devices

Microchip Technology CryptoAuthentication™ Devices offer hardware-based secure storage to effectively keep secret keys hidden from unauthorized users. These small, very-low-power IC work with any microcontroller (MCU) or microprocessor (MPU) to provide flexible solutions for securing Internet of Things (IoT) nodes used in home automation, medical devices, wearables, and many other applications. They can also be used to protect the authenticity of consumables and accessories, ensuring that only legitimate ones work with your product and preserving your revenue stream.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream. 

ATECC608A CryptoAuthentication™ Device

Microchip ATECC608A CryptoAuthentication™ Device is an ideal solution for the rapidly growing IoT market by simply supplying a full range of security features, including confidentiality, data integrity, and authentication to systems with MCU or MPUs running encryption/decryption algorithms. The ATECC608A is a secure element integrating both ECDH (Elliptic Curve Diffie Hellman) and ECDSA (Elliptic Curve Digital Signature Algorithm) security protocols. Hardware-based security for LoRaWAN applications is applied through the AES hardware accelerator, enabling secure boot capabilities for very small microcontrollers. The device uses ultra-secure hardware-based cryptographic key storage, similar to all Microchip CryptoAuthentication™ products, as well as cryptographic countermeasures which exclude potential backdoors linked to a software vulnerability.

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.