DRF1201

Microchip Technology
494-DRF1201
DRF1201

Mfr.:

Description:
Gate Drivers RF MOSFET (VDMOS) Driver Hybrid 1000 V 1000 W 30 MHz T2B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,291.89 ₹30,291.89

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
1 Driver
1 Output
8 A
10 V
15 V
Inverting, Non-Inverting
2.5 ns
2.5 ns
+ 175 C
Brand: Microchip Technology
Pd - Power Dissipation: 1.1 mW
Product Type: Gate Drivers
Propagation Delay - Max: 35 ns
Rds On - Drain-Source Resistance: 550 mOhms
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 25.212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.