EV14G15A

Microchip Technology
579-EV14G15A
EV14G15A

Mfr.:

Description:
Power Management IC Development Tools 8 x 2-pair PSE EVB featuring PD39208 + PD39210 loaded w/IEEE802.3at FW

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,058.94 ₹30,058.94

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Over Ethernet (PoE)
44 V to 57 V
PD39208, PD39210
Brand: Microchip Technology
Interface Type: Serial
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV14G15A Evaluation Boards

Microchip Technology EV14G15A Evaluation Boards are based on Microchip's PD39208 and PD39210 chipset. Microchip’s PD39208 Power over Ethernet (PoE) manager IC integrates power, analog, and state-of-the-art logic into a single 56-pin plastic QFN package. The device is used in Ethernet switches and midspans/injectors to allow network devices to share power and data over the same Ethernet cable. The PD39208 PoE manager is an 8-port, mixed-signal and high-voltage PoE driver. Together with the PD39210 PoE controller, it performs as a PSE system. Microchip’s PD39210 PoE controller is a cost-effective and pre-programmed MCU designed to implement an enhanced mode PoE system.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.