EV23P16A

Microchip Technology
579-EV23P16A
EV23P16A

Mfr.:

Description:
Temperature Sensor Development Tools MCP998X-A Temp Sensor EVB

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,333.23 ₹2,333.23

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Temperature Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Temperature Sensor
MCP9984
3.3 V
Brand: Microchip Technology
For Use With: Multichannel Automotive Temperature Sensor
Interface Type: USB
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

MCP9984 Evaluation Board

Microchip Technology MCP9984 Evaluation Board demonstrates the MCP998X ±1.0°C accurate, multichannel, automotive temperature sensor family. The Microchip Technology MCP9984 board includes the MCP9984-A version with SMBus address decode functionality, enabling dynamic address changes upon power-up through a pull-up resistor on the THERM/ADDR pin. Utilizing the Thermal Management Utility, this EVB facilitates straightforward communication with the device and allows temperature readings to be logged on a computer.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.