GA301Ae3

Microchip Technology
494-GA301AE3
GA301Ae3

Mfr.:

Description:
SCRs SCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,888.58 ₹2,888.58

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SCRs
RoHS:  
100 V
1 uA
5 V
500 mV
10 uA
0 C
+ 125 C
Through Hole
TO-18-3
Bulk
Brand: Microchip Technology
Holding Current Ih Max: 5 mA
Non Repetitive On-State Current: 100 A
Product Type: SCRs
Factory Pack Quantity: 1
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP