HT0440K6-G

Microchip Technology
689-HT0440K6-G
HT0440K6-G

Mfr.:

Description:
Gate Drivers 400Vin, Dual MOSFET Isolated Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,673

Stock:
2,673 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹229.22 ₹229.22
₹192.88 ₹4,822.00
₹181.70 ₹1,81,700.00
Full Reel (Order in multiples of 3000)
₹175.18 ₹5,25,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
DFN-10
2 Driver
2 Output
0 V
5.5 V
650 us
3 ms
- 40 C
+ 85 C
HT0440
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Maximum Turn-Off Delay Time: 150 us
Maximum Turn-On Delay Time: 50 us
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Output Voltage: 10 V
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.