HUM2010

Microchip Technology
494-HUM2010
HUM2010

Mfr.:

Description:
PIN Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15)
₹5,358.78 ₹80,381.70
₹5,185.47 ₹1,55,564.10
₹5,082.04 ₹3,04,922.40
₹4,667.39 ₹4,90,075.95
255 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
RoHS: N
1 kV
4 pF
200 mOhms
500 mA
850 mV
- 55 C
+ 150 C
500 MHz
Reel
Brand: Microchip Technology
Carrier Life: 30 us
Configuration: Single
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 13 W
Product Type: PIN Diodes
Factory Pack Quantity: 15
Subcategory: Diodes & Rectifiers
Technology: Si
Type: High Power Pin Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP