ICPB1005-1-110I

Microchip Technology
579-ICPB1005-1-110I
ICPB1005-1-110I

Mfr.:

Description:
GaN FETs DC-14 GHz 25W Discrete GaN HEMT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: GaN FETs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
N-Channel
Brand: Microchip Technology
Configuration: Single
Maximum Drain Gate Voltage: 80 V
Maximum Operating Frequency: 14 GHz
Minimum Operating Frequency: 0 Hz
Packaging: Bulk
Product Type: GaN FETs
Factory Pack Quantity: 5
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
ECCN:
3A001.b.3.b.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP