LAN9668/9MX

Microchip Technology
579-LAN9668/9MX
LAN9668/9MX

Mfr.:

Description:
Ethernet ICs 8 port TSN Switch with Cortex A7 CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,482.32 ₹2,482.32
₹1,998.71 ₹49,967.75
₹1,997.78 ₹2,37,735.82

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HSBGA-256
Ethernet Switches
10/100/1GBASE-T
2 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
RGMII, RMII, SGMII, QSGMII
1.05 V
1.15 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 119
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN9668 8-port Ethernet Switches

Microchip Technology LAN9668 8-port Ethernet Switches are compact and cost-effective, with multi-port Gigabit Switches. These switches are integrated with 10/100/1000BASE-T PHYs and 600MHz ARM Cortex A7 CPU subsystem. The LAN9668 ethernet switches are Time-Sensitive Networking (TSN) switches that deliver IEEE standards-compliant features to lower latency data traffic flows and greater clock accuracy. These Ethernet switches include 8 ports and support up to two RGMII/RMII, and three 1000BASE X/SerDes/2.5GBASE-X/KX. In addition to the two integrated PHYs, they also support up to two Quad-SGMII/Quad-USGMII interfaces. Warehouses and industrial ecosystems rely on TSN and Ethernet for precise timing, synchronization, and connectivity of devices including cameras, barcode readers, scanners, and conveyors.

EQCO125X40 12.5Gbps CoaXPress 2.0 Devices

Microchip Technology EQCO125X40 family of CoaXPress devices is the first to implement the CoaXPress 2.0 (CXP 2.0) standard, starting from a backward-compatible design based on the specification, with an integrated clock data recovery (CDR) at all speed levels and a camera-side clock to support the demands of real-world environments. The devices significantly increase machine-vision processing throughput by enabling cameras and capture cards to transmit four to eight times faster than alternative solutions. In addition, these devices enable four times the cable/link distance with much lower power and near-zero latency.