MCP1541T-I/TT

Microchip Technology
579-MCP1541TITT
MCP1541T-I/TT

Mfr.:

Description:
Voltage References 4.096 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,286

Stock:
14,286 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹94.11 ₹94.11
Full Reel (Order in multiples of 3000)
₹94.11 ₹2,82,330.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series References
4.096 V
1 %
50 PPM / C
5.5 V
8 mA
- 40 C
+ 85 C
MCP1541
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Operating Supply Current: 20 mA
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 100 uA
Unit Weight: 8 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP1541 Voltage References

Microchip Technology MCP1541 Voltage References are 2.5V and 4.096V precision voltage references that use advanced CMOS circuit design and EPROM trimming. This combination offers ±1% tolerance and temperature stability of ±50ppm/°C. The MCP1541 voltage references feature ±2mA output current drive, 100μA maximum input current at 25°C, and -40°C to +85°C operating temperature range. Typical applications include battery-powered systems, handheld instruments, test equipment, medical equipment, and data acquisition equipment.