MCP19215-E/S8

Microchip Technology
579-MCP19215-E/S8
MCP19215-E/S8

Mfr.:

Description:
Switching Controllers Digitally Enhanced Pwr Anlg Cntrllr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹602.87 ₹602.87

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Boost, Cuk, Flyback, SEPIC
2 Output
31.25 kHz to 2 MHz
35 mA
- 40 C
+ 125 C
SMD/SMT
QFN-32
Tube
Brand: Microchip Technology
Fall Time: 15 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Product: PWM Controllers
Product Type: Switching Controllers
Rise Time: 32 ns
Series: MCP19215
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 651.333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542310030
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP19214 & MCP19215 PWM Controllers

Microchip Technology MCP19214 and MCP19215 PWM Controllers are dual-channel, mid-voltage (4.5V to 42V) analog-based PWM controllers with an integrated 8-bit PIC Microcontroller. These PWM controllers combine the strengths of the analog control circuit and integrated digital management that yields a more cost-efficient, configurable, and high-performance power conversion solution. The MCP19214 and MCP19215 PWM Controllers can be programmed to intuitively respond to faults for robust operation. Dynamic response to measurements or events within the system and dynamic tailoring of operations based on the environment is also programmable.