MCP4801-E/MS

Microchip Technology
579-MCP4801-E/MS
MCP4801-E/MS

Mfr.:

Description:
Digital to Analog Converters - DAC Sngl 8-bit DAC w/SPI interface intnl Vre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,897

Stock:
3,897 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹129.52 ₹129.52
₹116.48 ₹2,912.00
₹106.23 ₹10,623.00
₹104.36 ₹31,308.00
₹103.43 ₹51,715.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
RoHS:  
MCP4801
8 bit
1 Channel
4.5 us
Voltage Buffered
3-Wire, Microwire, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 55 C
+ 125 C
SMD/SMT
MSOP-8
AEC-Q100
Tube
Brand: Microchip Technology
DNL - Differential Nonlinearity: +/- 0.1 LSB
INL - Integral Nonlinearity: +/- 0.125 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 330 uA
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Digital-to-Analog Converters (DACs)

Microchip Digital-to-Analog Converters (DACs) meet precision-controlled conversion applications' low-power needs. This DAC portfolio supports 8-, 10- and 12-bit resolution with one to four channels. Microchip's unique and integrated non-volatile memory option allows for saving configuration at power down, reducing microcontroller overhead. This simplifies system design. Several Microchip Digital-to-Analog Converters offer high-precision control at 1LSb of Integral Nonlinearity (INL), improving overall static and dynamic performance. Small form factor SOT-23 and DFN (2X2) packages support space-constrained designs.

MCP48xx / MCP49xx Digital-to-Analog Converters

Microchip Technology MCP48xx and MCP49xx Digital-to-Analog Converters (DACs) are 8- and 10-bit devices featuring an SPI communication interface as well as internal and external voltage reference options. The Microchip Technology MCP48xx DAC family has an internal voltage reference while the MCP49xx DAC family accepts an external voltage reference. Because these Microchip Technology devices offer both 8- and 10-bit resolution, designers can select the resolution needed for different applications. The integrated voltage reference reduces cost and space while the external pin provides further design flexibility. The MCP49xx and MCP48xx are ideal for applications in the consumer, industrial, and medical markets.