MCP6V91UT-E/LTY

Microchip Technology
579-MCP6V91UT-E/LTY
MCP6V91UT-E/LTY

Mfr.:

Description:
Precision Amplifiers Zero Drift Op Amp Single, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹177.97 ₹177.97
Full Reel (Order in multiples of 3000)
₹177.97 ₹5,33,910.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SC-70-5
MCP6V91
AEC-Q100
Reel
Cut Tape
Brand: Microchip Technology
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP6V91 Operational Amplifiers

Microchip Technology MCP6V91 Operational Amplifiers provide input offset voltage correction for very low offset and offset drift. These Op Amps provide a gain bandwidth product of 10 MHz, are unity gain stable, have no 1/f noise, and provide superior CMRR (Common Mode Rejection Ratio) and PSRR (Power Supply Rejection Ratio) performance. MCPO6C91 Amplifiers operate with a single supply voltage as low as 2.4V with a maximum quiescent current of only 1.6mA. MCP6V91 Operational Amplifiers feature enhanced EMI protection to minimize any electromagnetic interference from external sources. This feature makes these Op Amps well suited for EMI-sensitive applications such as power lines, radio stations, and mobile communications.