MEC1727N-B0-I/LJ

Microchip Technology
494-MEC1727N-B0-I/LJ
MEC1727N-B0-I/LJ

Mfr.:

Description:
I/O Controller Interface IC Embedded Controller, 416KB SRAM, 512KB SPI-Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹759.42 ₹1,27,582.56

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WFBGA-176
Embedded Controllers
SPI
155 I/O
3.3 V
1.8 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data Bus Width: 32 bit
Embedded Options: Embedded
Operating Supply Voltage: 1.8 V, 3.3 V
PCIe Revision: Gen 3.1
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 168
Subcategory: Interface ICs
Type: Keyboard and Embedded
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.