MIC47100YML-TR

Microchip Technology
998-MIC47100YMLTR
MIC47100YML-TR

Mfr.:

Description:
LDO Voltage Regulators 1A High Speed, Low Vin LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,544

Stock:
4,544
Can Dispatch Immediately
On Order:
5,000
Expected 29-06-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹222.70 ₹222.70
Full Reel (Order in multiples of 5000)
₹222.70 ₹11,13,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MLF-8
800 mV to 2 V
1 A
1 Output
Positive
1 V
3.6 V
Adjustable
- 40 C
+ 125 C
80 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 2 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC47100YML TR
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.