MIC5191YML-TR

Microchip Technology
998-MIC5191YMLTR
MIC5191YML-TR

Mfr.:

Description:
LDO Voltage Controllers Ultra Hi-Speed Hi-Current Active Filter/LDO Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 V
5.5 V
1 V
0.02 %
Adjustable
1 Output
- 40 C
+ 125 C
SMD/SMT
MLF-10
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: LDO Controllers
Product Type: LDO Voltage Controllers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Ultra High Speed Linear Regulator
Part # Aliases: MIC5191YML TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP