PD-6524GC/AC-US

Microchip Technology
579-PD-6524GC/AC-US
PD-6524GC/AC-US

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 24-port AF 15.4W NMS US cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54,268.03 ₹1,08,536.06

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
24 Port
100 VAC to 200 VAC
52 VDC
15.4 W
Panel
10 Mb/s, 100 Mb/s, 1000 Mb/s
Included
802.3af
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 44 mm
Length: 438 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 52 VDC
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 2
Subcategory: Power Supplies
Width: 272 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.