PD-9001-10GC/AC

Microchip Technology
494-PD-9001-10GC/AC
PD-9001-10GC/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AT 30W 10G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,609.44 ₹1,12,188.80

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PoE Injectors
1 Port
100 VAC to 240 VAC
55 VDC
30 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
Required
802.3af
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 34.8 mm
Length: 160.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 55 V
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 51.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PD-9001GC/AC Indoor PoE Midspan

Microchip Technology PD-9001GC/AC Indoor PoE Midspan is single-port and complies with the IEEE 802.3at PoE standard. It is backward compatible with IEEE 802.3af. The PD-9001GC PoE has an output of up to 30W while supporting data rates up to 1000Base-T. Microchip Technology PD-9001GC/AC Indoor PoE Midspan delivers remote power and data to PoE-compatible devices like Wi-Fi® access points, IP cameras, access control, IP phones, and more.