PD69220R-022720

Microchip Technology
579-PD69220R022720
PD69220R-022720

Mfr.:

Description:
Power Switch ICs - POE/LAN MCU for PD692xx family, based PD69220, FW Ver 2.27.20

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹347.56 ₹1,70,304.40

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - POE/LAN
Power Sourcing Equipment - PSE
IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt
3 V to 3.63 V
- 40 C
+ 85 C
SMD/SMT
LGA-32
Tray
Brand: Microchip Technology
Development Kit: EV82F61A
Number of Channels: 48 Channel
Output Power: 45 W
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 490
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.