SY100EL92ZG

Microchip Technology
998-SY100EL92ZG
SY100EL92ZG

Mfr.:

Description:
Translation - Voltage Levels Triple LVPECL-to-PECL or PECL-to-LVPECL Translators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LVPECL to PECL, PECL to LVPECL
Translator
SOIC-20
5.5 V
4.5 V
SY100EL92
500 ps
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Logic Family: ECL
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Output Type: LVPECL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 114
Subcategory: Logic ICs
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP