See an Error?

TC7106CKW

Microchip Technology
579-TC7106CKW

TC7106CKW

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:

95 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹562.47 ₹562.47
₹468.86 ₹11,721.50
₹426.54 ₹40,947.84

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹562.47
Min:
1
Product Attribute Attribute Value
Microchip
Product Category: LCD Drivers
RoHS:  Details
TC7106
9 V
1 W
0 C
+ 70 C
SMD/SMT
PQFP-44
Tray
Brand: Microchip Technology
Height: 2 mm
Length: 10 mm
Moisture Sensitive: Yes
Product Type: LCD Drivers
Factory Pack Quantity: 96
Subcategory: Driver ICs
Width: 10 mm
Unit Weight: 498.600 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Texas Instruments TCA9537DGSR
Interface - I/O Expanders Remote 4-Bit I C and SMBus I/O expander with configuration registers
Analog Devices Inc. ICL7106CQH+D
LCD Drivers 3 1/2 Digit A/D Converter
Analog Devices Inc. AD7705BRZ
Analog to Digital Converters - ADC LOW COST 2CHNL 16-6 SIGMA DELTA ADC I.C.

FEATURED PRODUCTS
MICROCHIP