UM2106A

Microchip Technology
494-UM2106A
UM2106A

Mfr.:

Description:
PIN Diodes Si PPIN Hermetic Seal

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
RoHS: N
600 V
2.5 pF
2 Ohms
100 mA
- 65 C
+ 175 C
2 MHz
30 MHz
SMD/SMT
Brand: Microchip Technology
Carrier Life: 25 us
Configuration: Single
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 25 W
Product Type: PIN Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Attenuator and Power Pin Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP