ZL30721LFG7

Microchip Technology
494-ZL30721LFG7
ZL30721LFG7

Mfr.:

Description:
Clock Generators & Support Products Single Channel SyncE & IEEE 1588 Timing Card IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 294   Multiples: 294
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,549.05 ₹13,37,420.70

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Clock Synchronizer
3 Output
1.035 GHz
1.25 GHz
LGA-64
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Operating Supply Voltage: 1.8 V, 3.3 V
Output Type: CML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL
Product Type: Clock Generators
Factory Pack Quantity: 294
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.