MT25QL01GBBB8ESF-0SIT

Micron
340-278808-TRAY
MT25QL01GBBB8ESF-0SIT

Mfr.:

Description:
NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,392

Stock:
1,392
Can Dispatch Immediately
On Order:
1,440
Expected 04-06-2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2832 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,121.35 ₹4,121.35

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP2-16
MT25QL
1 Gbit
2.7 V
3.6 V
50 mA
SPI
133 MHz
128 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Micron
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 1440
Subcategory: Memory & Data Storage
Unit Weight: 7.326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.