MT25QL01GBBB8ESFE01-2SIT

340-357618-TRAY
MT25QL01GBBB8ESFE01-2SIT

Mfr.:

Description:
NOR Flash SERIAL NOR SLC 256MX4 SOIC DDP

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP2-16
MT25QL
1 Gbit
2.7 V
3.6 V
50 mA
SPI
133 MHz
128 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Micron
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 1440
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.