UMSH-8253MD-1T

Microtips Technology
668-UMSH-8253MD-1T
UMSH-8253MD-1T

Mfr.:

Description:
TFT Displays & Accessories 4.3"TFT 280xRGBx272

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
40 mA
TFT LCD Displays
4.3 in
WQVGA
480 x 272
Parallel 24-bit RGB
Without Touch Panel
LED, White
95.04 mm x 53.856 mm
105.5 mm x 67.2 mm x 3.95 mm
3.3 V
Tray
Brand: Microtips Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Unit Weight: 125.367 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.