GAT-20+

Mini-Circuits
139-GAT-20+
GAT-20+

Mfr.:

Description:
Attenuators 20 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 917

Stock:
917 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,610.15 ₹1,610.15
₹390.42 ₹7,808.40
₹316.81 ₹15,840.50
₹300.97 ₹60,194.00
₹262.77 ₹1,31,385.00
₹252.52 ₹5,05,040.00
Full Reel (Order in multiples of 4000)
₹252.52 ₹10,10,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
MCLP-4
20 dB
8 GHz
50 Ohms
1 Channel
1.35
Brand: Mini-Circuits
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 500 mW
Product Type: Attenuators
Series: GAT
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Type: Fixed Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GAT Fixed Attenuators

Mini-Circuits GAT Fixed Attenuators are housed in a miniature package MCLP™ 3mm x 3mm. The attenuators are specified to 8000MHz, and useable to 10000MHz. The devices have excellent VSWR, 1:15:1 typ.