JSPQ-80+

Mini-Circuits
139-JSPQ-80+
JSPQ-80+

Mfr.:

Description:
Signal Conditioning Core & Wire 90 Hybrid, 10 - 80 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 22-07-2026
300
Expected 01-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,906.28 ₹2,906.28
₹2,732.04 ₹27,320.40
₹2,614.63 ₹65,365.75
₹2,557.79 ₹1,27,889.50
Full Reel (Order in multiples of 100)
₹2,411.50 ₹2,41,150.00
₹2,331.36 ₹4,66,272.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
10 MHz to 80 MHz
50 Ohms
SMD/SMT
11.43 mm x 20.4 mm
- 40 C
+ 85 C
JSPQ
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.45 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.