QAT-2+

Mini-Circuits
139-QAT-2+
QAT-2+

Mfr.:

Description:
Attenuators MMIC ATTENUATOR 2 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 420

Stock:
420
Can Dispatch Immediately
On Order:
1,000
Expected 08-07-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,173.89 ₹2,173.89
₹1,238.36 ₹24,767.20
₹1,072.50 ₹53,625.00
₹1,045.48 ₹2,09,096.00
₹1,013.80 ₹5,06,900.00
Full Reel (Order in multiples of 1000)
₹1,013.80 ₹10,13,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2x2 MCLP
2.7 dB
50 GHz
50 Ohms
1 Channel
1.5
Brand: Mini-Circuits
Maximum Operating Temperature: + 105 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 2 W
Product Type: Attenuators
Series: QAT
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Fixed Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QAT Fixed Attenuators

Mini-Circuits QAT Fixed Attenuators are absorptive fixed attenuators fabricated using highly-reliable and repeatable GaAs Monolithic Microwave Integrated Circuit (MMIC) Integrated Passive Device (IPD) process. These attenuators operate from DC up to 50GHz and can handle input power up to 2W. Mini-Circuits QAT Fixed Attenuators feature outstanding attenuation accuracy and flatness while maintaining excellent VSWR throughout the entire band. Typical applications include 5G, test and measurement, radar, communication, defense, and satellite.