RC4DAT-8G-95PE

Mini-Circuits
139-RC4DAT-8G-95PE
RC4DAT-8G-95PE

Mfr.:

Description:
RF Modules 95 dB Programmable Attenuator, 1 MHz - 8 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2   Multiples: 2
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,43,139.70 ₹10,86,279.40

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RC4DAT
Attenuators
8 GHz
4.75 V
5.25 V
0 C
+ 50 C
SMA
131.32 mm x 76.2 mm x 15.24 mm
Bulk
Brand: Mini-Circuits
Data Rate: 100 Mb/s
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: RF Modules
Factory Pack Quantity: 2
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.