RCDAT-3000-63W2

Mini-Circuits
139-RCDAT-3000-63W2
RCDAT-3000-63W2

Mfr.:

Description:
RF Modules 63 dB Programmable Attenuator, 50 MHz - 3 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 24-11-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,34,520.24 ₹1,34,520.24

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RCDAT
Attenuators
3 GHz
Ethernet, USB
4.75 V
5.25 V
0 C
+ 50 C
2.5 in x 3 in x 0.85 in
Bulk
Brand: Mini-Circuits
Data Rate: 10 Mb/s
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: RF Modules
Factory Pack Quantity: 2
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Israel
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.