RCDAT-50G-30

Mini-Circuits
139-RCDAT-50G-30
RCDAT-50G-30

Mfr.:

Description:
RF Modules 31.5 dB Programmable Attenuator, 100 MHz - 50 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2   Multiples: 2
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,67,828.67 ₹11,35,657.34

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RCDAT
Attenuators
50 GHz
USB
3.25 V
4.75 V
0 C
+ 50 C
Bulk
Brand: Mini-Circuits
Data Rate: 10 Mb/s
Operating Supply Voltage: 3.25 V to 4.75 V
Product Type: RF Modules
Factory Pack Quantity: 2
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
TARIC:
8517620090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.