SSG-15G-RC

Mini-Circuits
139-SSG-15G-RC
SSG-15G-RC

Mfr.:

Description:
Function Generators & Synthesisers SYN SIGNAL GEN 15GHZ

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,15,964.21 ₹8,15,964.21

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Function Generators & Synthesisers
RoHS:  
10 MHz to 15 GHz
Signal Generator
Brand: Mini-Circuits
Height - in: 1 in
Height - mm: 25.4 mm
Length - in: 5.1 in
Length - mm: 129.5 mm
Packaging: Bulk
Product Type: Function Generators & Synthesizers
Series: SSG
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width - in: 3.6 in
Width - mm: 91.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Includes power cord for United States, part # CBL-3W-US.
International power cords will need to be ordered separately.
Part # CBL-3W-EU, power cord for Europe
Part # CBL-3W-UK, power cord for United Kingdom
Part # CBL-3W-AU, power cord for Australia and China
Part # CBL-3W-IL, power cord for Israel

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-5

Compliance Codes
USHTS:
8543200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.