TAV1-541NM+

Mini-Circuits
139-TAV1-541NM+
TAV1-541NM+

Mfr.:

Description:
RF MOSFET Transistors SMT Low Noise Amplifier, 45 MHz - 6 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,663.26 ₹1,663.26
₹242.27 ₹2,422.70
₹232.02 ₹11,601.00
₹198.47 ₹39,694.00
Full Reel (Order in multiples of 500)
₹193.81 ₹96,905.00
₹191.95 ₹1,91,950.00
₹189.16 ₹3,78,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
GaAs
60 mA
4 V
45 MHz to 6 GHz
8.9 dB
20.3 dBm
- 40 C
+ 85 C
SMD/SMT
1.4 mm x 1.2 mm
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Forward Transconductance - Min: 392 mS
Number of Channels: 1 Channel
Pd - Power Dissipation: 360 mW
Product Type: RF MOSFET Transistors
Series: TAV1
Factory Pack Quantity: 500
Subcategory: MOSFETs
Vgs - Gate-Source Voltage: + 480 mV
Vgs th - Gate-Source Threshold Voltage: 260 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAV1 Transistors

Mini-Circuits TAV1-331NM+ and TAV1-541NM+ Transistors are designed with highly repeatable D-pHEMT and E-pHEMT technology in a small 1.4mm x 1.2mm package. The transistors feature a low noise figure, a high gain, and a high output IP3, which makes them ideal for sensitive receivers in communications systems. Mini-Circuits TAV1-331NM+ and TAV1-541NM+ Transistors provide a non-ferrous package leadframe that is non-magnetic for use in MRI and other magnetic-sensitive applications. The transistors are also utilized in 5G MIMO radio systems, Wi-Fi® 6, tactical radio, and orthogonal frequency-division multiplexing (OFDM) applications.