ULC-3FT-SMNM+

Mini-Circuits
139-ULC-3FT-SMNM+
ULC-3FT-SMNM+

Mfr.:

Description:
RF Test Cables Flexible Test Cable, 18.0 GHz, 36.0"

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 17-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,638.22 ₹16,638.22

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Test Cables
RoHS:  
SMA
Male
N
Male
18 GHz
50 Ohms
3 ft
0.02:1
Polyurethane (PUR)
- 55 C
+ 85 C
0.03 dB
Beryllium Copper
Brand: Mini-Circuits
Contact Plating: Gold
Gender: Male/Male
Minimum Frequency: DC
Product Type: RF Test Cables
Series: ULC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MINI-CIRCUITS