ZFM-15-S+

Mini-Circuits
139-ZFM-15-S
ZFM-15-S+

Mfr.:

Description:
RF Mixer Level 10, Double Balanced Mixer, RF/LO Freq 10 - 3000 MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 19-10-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,734.37 ₹15,734.37
₹14,851.96 ₹1,48,519.60
₹14,851.03 ₹4,45,530.90
₹14,850.10 ₹7,42,505.00
500 Quote

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
10 MHz to 3 GHz
8.5 dB
10 MHz to 3 GHz
10 MHz to 800 MHz
+ 100 C
- 55 C
SMD/SMT
K18
Brand: Mini-Circuits
Packaging: Tray
Pd - Power Dissipation: 50 mW
Product Type: RF Mixer
Series: ZFM
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8525602000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFM Frequency Mixers

Mini-Circuits ZFM Frequency Mixers offer low conversion loss and various frequency ratings ranging from 1MHz to 3000MHz. These mixers feature a rugged shielded case and good L-R isolation ratings. Additional specifications for these mixers are a 50mW RF power rating, a 40mA IF current rating, and a wide operating temperature range of -55°C to +100°C. Mini-Circuits ZFM Frequency Mixers are suitable for instrumentation, GPS, cellular, and VHF/UHF applications.