ZHL-1000-3W+

Mini-Circuits
139-ZHL-1000-3W+
ZHL-1000-3W+

Mfr.:

Description:
RF Amplifier

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,07,329.38 ₹1,07,329.38

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
500 MHz to 1 GHz
24 V
2.25 A
38 dB
3.5 dB
Power Amplifiers
36 dBm
45 dBm
- 20 C
+ 65 C
Brand: Mini-Circuits
Pd - Power Dissipation: 3 W
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.